TC74VCX86FK
vs
74LVC86ATTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
STMICROELECTRONICS
Part Package Code
SSOP
TSSOP
Package Description
VSSOP, TSSOP14,.16,20
TSSOP, TSSOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVC/VCX/A
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
4 mm
5 mm
Load Capacitance (CL)
30 pF
50 pF
Logic IC Type
XOR GATE
XOR GATE
Max I(ol)
0.024 A
0.024 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
TSSOP
Package Equivalence Code
TSSOP14,.16,20
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3 ns
4.2 ns
Propagation Delay (tpd)
39 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.65 V
Supply Voltage-Nom (Vsup)
1.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
4.4 mm
Base Number Matches
2
1
JESD-609 Code
e4
Packing Method
TR
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TC74VCX86FK with alternatives
Compare 74LVC86ATTR with alternatives