TC74VCX16244FT vs SN74ALVC16244ADGGR feature comparison

TC74VCX16244FT Toshiba America Electronic Components

Buy Now Datasheet

SN74ALVC16244ADGGR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP48,.3,20 TSSOP-48
Pin Count 48 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba Texas Instruments
Control Type ENABLE LOW ENABLE LOW
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e4
Length 12.5 mm 12.5 mm
Load Capacitance (CL) 30 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 4 4
Number of Functions 4 16
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 2.5 ns 3 ns
Propagation Delay (tpd) 5 ns 3.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.8 V 1.65 V
Supply Voltage-Nom (Vsup) 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
ECCN Code EAR99
Count Direction UNIDIRECTIONAL
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare TC74VCX16244FT with alternatives

Compare SN74ALVC16244ADGGR with alternatives