TC74LVX138FS-EL vs 74HCT238D feature comparison

TC74LVX138FS-EL Toshiba America Electronic Components

Buy Now Datasheet

74HCT238D NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description LSSOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature 3 ENABLE INPUTS 3 ENABLE INPUTS
Family LV/LV-A/LVX/H HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 5 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Propagation Delay (tpd) 14 ns 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4.4 mm 3.9 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Conditioning STANDARD
Logic IC Type 3-LINE TO 8-LINE DECODER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.25
Prop. Delay@Nom-Sup 53 ns

Compare TC74LVX138FS-EL with alternatives

Compare 74HCT238D with alternatives