TC74LVX138FEL vs MC74LVX138M feature comparison

TC74LVX138FEL Toshiba America Electronic Components

Buy Now Datasheet

MC74LVX138M onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA AMERICA ELECTRONIC COMPONENTS INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature 3 ENABLE INPUTS
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 10.3 mm 10.2 mm
Load Capacitance (CL) 50 pF
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Propagation Delay (tpd) 14 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 5.275 mm
Base Number Matches 5 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Conditioning STANDARD
Logic IC Type 3-LINE TO 8-LINE DECODER
Max I(ol) 0.004 A
Moisture Sensitivity Level 3
Package Equivalence Code SOP16,.3
Packing Method RAIL
Prop. Delay@Nom-Sup 14 ns

Compare TC74LVX138FEL with alternatives

Compare MC74LVX138M with alternatives