TC74LVX138F(EL) vs MC74LVX138D feature comparison

TC74LVX138F(EL) Toshiba America Electronic Components

Buy Now Datasheet

MC74LVX138D Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 3 ENABLE INPUTS
Family LV/LV-A/LVX/H
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm
Base Number Matches 1 5
Max I(ol) 0.004 A
Package Equivalence Code SOP16,.25
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 14 ns

Compare TC74LVX138F(EL) with alternatives