TC74LVX02FELP vs MC74LVX02M feature comparison

TC74LVX02FELP Toshiba America Electronic Components

Buy Now Datasheet

MC74LVX02M Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14 SOP, SOP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 11.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm
Base Number Matches 1 4
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.3
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 11.5 ns
Schmitt Trigger NO

Compare TC74LVX02FELP with alternatives