TC74LVQ32FNELP vs TC74LVQ32FELP feature comparison

TC74LVQ32FNELP Toshiba America Electronic Components

Buy Now Datasheet

TC74LVQ32FELP Toshiba America Electronic Components

Buy Now Datasheet
No No
No No
Active Active
TOSHIBA CORP TOSHIBA CORP
SOIC SOIC
0.150 INCH, PLASTIC, MS-012AB, SOP-14 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14
14 14
unknown unknown
LVQ LVQ
R-PDSO-G14 R-PDSO-G14
8.65 mm 10.3 mm
50 pF 50 pF
OR GATE OR GATE
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
240 240
10 ns 10 ns
Not Qualified Not Qualified
1.75 mm 1.9 mm
3.6 V 3.6 V
2 V 2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
3.9 mm 5.3 mm
1 1
e0
TIN LEAD

Compare TC74LVQ32FNELP with alternatives

Compare TC74LVQ32FELP with alternatives