TC74LVQ32FNEL
vs
74LVQ32SCX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012AB, SOP-14
0.150 INCH, MS-012, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Family
LVQ
LVQ
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Propagation Delay (tpd)
10 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
4
HTS Code
8542.39.00.01
JESD-609 Code
e3
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.25
Packing Method
TR
Prop. Delay@Nom-Sup
10 ns
Schmitt Trigger
NO
Terminal Finish
MATTE TIN
Compare TC74LVQ32FNEL with alternatives
Compare 74LVQ32SCX with alternatives