TC74LVQ240FEL vs 74LVQ240SJX feature comparison

TC74LVQ240FEL Toshiba America Electronic Components

Buy Now Datasheet

74LVQ240SJX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code unknown unknown
Family LVQ LVQ
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm 12.6 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 10.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 2.108 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 1 3
Additional Feature MAX OUTPUT SKEW = 1.5NS

Compare TC74LVQ240FEL with alternatives