TC74LVQ138FEL vs MC74VHCT259AD feature comparison

TC74LVQ138FEL Toshiba America Electronic Components

Buy Now Datasheet

MC74VHCT259AD Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature 3 ENABLE INPUTS
Family LVQ AHCT/VHCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 9.9 mm
Load Capacitance (CL) 50 pF
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 235
Propagation Delay (tpd) 15 ns 18 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.9 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.3 mm 3.9 mm
Base Number Matches 1 4
Input Conditioning STANDARD
Logic IC Type OTHER DECODER/DRIVER
Moisture Sensitivity Level 1

Compare TC74LVQ138FEL with alternatives