TC74LCX244FWEL vs QS74LCX244SO feature comparison

TC74LCX244FWEL Toshiba America Electronic Components

Buy Now Datasheet

QS74LCX244SO Quality Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP QUALITY SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP, SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown unknown
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 6.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
Base Number Matches 4 1
HTS Code 8542.39.00.01
Category CO2 Kg 12.3
Compliance Temperature Grade Industrial: -40C to +85C
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.4
Prop. Delay@Nom-Sup 6.5 ns
Terminal Finish TIN LEAD

Compare TC74LCX244FWEL with alternatives

Compare QS74LCX244SO with alternatives