TC74LCX16373(SPL,F
vs
SN74LVC16374DGGR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
TSSOP-48
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
12.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
2
16
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
6.6 ns
8.5 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
48
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP48,.3,20
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
7.5 ns
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Compare TC74LCX16373(SPL,F with alternatives
TC74LCX16373(SPL,F vs VC16541ADGG-T
TC74LCX16373(SPL,F vs 74LVC16374ADL
TC74LCX16373(SPL,F vs IDT74LVCH16374APAG8
TC74LCX16373(SPL,F vs 74LVCH16541ADL,112
TC74LCX16373(SPL,F vs 74LVCH16374ADL,112
TC74LCX16373(SPL,F vs 74LVCH16541ADGGRG4
TC74LCX16373(SPL,F vs 74LVC16374ADL-T
TC74LCX16373(SPL,F vs VC16541ADGG
TC74LCX16373(SPL,F vs IDT74LVC16541APA
Compare SN74LVC16374DGGR with alternatives