TC74LCX04FNELP vs HD74AC14T-ELL feature comparison

TC74LCX04FNELP Toshiba America Electronic Components

Buy Now Datasheet

HD74AC14T-ELL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Lifetime Buy Obsolete
Ihs Manufacturer TOSHIBA CORP RENESAS TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, MS-012AB, SOP-14 TSSOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
Family LVC/LCX/Z AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Propagation Delay (tpd) 5.2 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 1 2
Additional Feature ALSO OPERATES WITH 4.5 V TO 5.5 V SUPPLY
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TC74LCX04FNELP with alternatives

Compare HD74AC14T-ELL with alternatives