TC74HCT564AF(TP1)
vs
TC74HCT563AF-TP1EL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
624.9
624.9
CO2e (mg)
7686.27
7686.27
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
Additional Feature
BROADSIDE VERSION OF 534; ENABLE TIME @ RL=1K
BROADSIDE VERSION OF 533
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
38 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.8 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Package Equivalence Code
SOP20,.3
Compare TC74HCT564AF(TP1) with alternatives
Compare TC74HCT563AF-TP1EL with alternatives