TC74HCT273AF
vs
TC74HCT273AF-TP2
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP20,.3
|
SOP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Length |
12.8 mm
|
12.8 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
28000000 Hz
|
|
Max I(ol) |
0.004 A
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
38 ns
|
38 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.8 mm
|
1.8 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
5.3 mm
|
5.3 mm
|
fmax-Min |
90 MHz
|
24 MHz
|
Base Number Matches |
20
|
3
|
|
|
|
Compare TC74HCT273AF with alternatives
Compare TC74HCT273AF-TP2 with alternatives