TC74HCT138AFN(ELP) vs 933713410653 feature comparison

TC74HCT138AFN(ELP) Toshiba America Electronic Components

Buy Now Datasheet

933713410653 Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TOSHIBA CORP NEXPERIA
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 16
Reach Compliance Code unknown compliant
Additional Feature 3 ENABLE INPUTS
Family HCT HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type OTHER DECODER/DRIVER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Propagation Delay (tpd) 44 ns 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Conditioning STANDARD
JESD-609 Code e4
Moisture Sensitivity Level 1
Packing Method TR, 13 INCH
Terminal Finish NICKEL PALLADIUM GOLD

Compare TC74HCT138AFN(ELP) with alternatives

Compare 933713410653 with alternatives