TC74HCT08AF-TP1EL vs MM74HCT08SJX feature comparison

TC74HCT08AF-TP1EL Toshiba America Electronic Components

Buy Now Datasheet

MM74HCT08SJX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOP
Package Description SOP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e2 e3
Length 10.3 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 25 ns 23 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN COPPER/TIN SILVER MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE
ECCN Code EAR99
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 23 ns
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) 30

Compare TC74HCT08AF-TP1EL with alternatives

Compare MM74HCT08SJX with alternatives