TC74HCT08AF(TP2) vs GD74HCT08D feature comparison

TC74HCT08AF(TP2) Toshiba America Electronic Components

Buy Now Datasheet

GD74HCT08D SK Hynix Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP SK HYNIX INC
Part Package Code SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown compliant
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 25 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm
Base Number Matches 3 1
HTS Code 8542.39.00.01
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO

Compare TC74HCT08AF(TP2) with alternatives

Compare GD74HCT08D with alternatives