TC74HC77AF
vs
SN54LS73AW-00
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
DFP,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
LS
JESD-30 Code
R-PDSO-G14
R-GDFP-F14
JESD-609 Code
e0
Length
10.3 mm
9.21 mm
Load Capacitance (CL)
50 pF
15 pF
Logic IC Type
D LATCH
J-K FLIP-FLOP
Max I(ol)
0.004 A
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DFP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
25 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
HIGH LEVEL
NEGATIVE EDGE
Width
5.3 mm
6.29 mm
Base Number Matches
1
1
Additional Feature
MASTER SLAVE OPERATION
Power Supply Current-Max (ICC)
6 mA
fmax-Min
30 MHz
Compare TC74HC77AF with alternatives
Compare SN54LS73AW-00 with alternatives