TC74HC643AF
vs
MM74HC643WM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.3
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B; ENABLE TIME @ RL=1K
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
150 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.0078 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.3
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
30 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.5 mm
Base Number Matches
1
2
Compare TC74HC643AF with alternatives
Compare MM74HC643WM with alternatives