TC74HC592AF-TP1EL vs TC74HC592AF-TP2EL feature comparison

TC74HC592AF-TP1EL Toshiba America Electronic Components

Buy Now Datasheet

TC74HC592AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet
End Of Life End Of Life
TOSHIBA CORP TOSHIBA CORP
SOIC SOIC
SOP, SOP,
16 16
unknown unknown
8542.39.00.01 8542.39.00.01
REGISTERED INPUTS REGISTERED INPUTS
UP UP
HC/UH HC/UH
R-PDSO-G16 R-PDSO-G16
e2 e0
10.3 mm 10.3 mm
50 pF 50 pF
YES YES
BINARY COUNTER BINARY COUNTER
ASYNCHRONOUS ASYNCHRONOUS
8 8
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
425 ns 425 ns
Not Qualified Not Qualified
1.9 mm 1.9 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN COPPER/TIN SILVER TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
5.3 mm 5.3 mm
18 MHz 18 MHz
1 1
No
No

Compare TC74HC592AF-TP1EL with alternatives

Compare TC74HC592AF-TP2EL with alternatives