TC74HC592AF(EL)
vs
HD74HC592FPEL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Toshiba
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
10.06 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Propagation Delay (tpd)
55 ns
250 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
2.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
5.5 mm
fmax-Min
18 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
SOP, SOP16,.3
HTS Code
8542.39.00.01
Count Direction
UP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Package Equivalence Code
SOP16,.3
Compare TC74HC592AF(EL) with alternatives
Compare HD74HC592FPEL with alternatives