TC74HC540AF-TP2EL vs MM74HC540SJ feature comparison

TC74HC540AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet

MM74HC540SJ Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOP
Package Description SOP, 5.30 MM, EIAJ TYPE2, SOP-20
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.6 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.3 SOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 23 ns 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 2.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 1 3
Manufacturer Package Code 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE
ECCN Code EAR99
Control Type ENABLE LOW
JESD-609 Code e3
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Prop. Delay@Nom-Sup 25 ns
Terminal Finish MATTE TIN

Compare TC74HC540AF-TP2EL with alternatives

Compare MM74HC540SJ with alternatives