TC74HC540AF(TP1)
vs
MC74HC540AFELG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e4
Length
12.8 mm
12.575 mm
Load Capacitance (CL)
150 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Propagation Delay (tpd)
33 ns
120 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
2.05 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
5.275 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Max I(ol)
0.006 A
Package Equivalence Code
SOP20,.3
Packing Method
TR
Prop. Delay@Nom-Sup
28 ns
Compare TC74HC540AF(TP1) with alternatives
Compare MC74HC540AFELG with alternatives