TC74HC4511P vs N82S50A feature comparison

TC74HC4511P Toshiba America Electronic Components

Buy Now Datasheet

N82S50A NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SIGNETICS CORP
Part Package Code DIP
Package Description DIP, ,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH S
Input Conditioning LATCHED STANDARD
JESD-30 Code R-PDIP-T16 R-PDIP-T14
JESD-609 Code e0
Length 19.43 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 500 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5 mm
Supply Voltage-Max (Vsup) 6 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
kg CO2e/kg 12.6
Average Weight (mg) 1630.6
CO2e (mg) 20545.562
Category CO2 Kg 12.6
Compliance Temperature Grade Commercial Extended: +0C to +75C
Load Capacitance (CL) 15 pF

Compare TC74HC4511P with alternatives

Compare N82S50A with alternatives