TC74HC4351AF-TP2EL vs CD74HC4351E feature comparison

TC74HC4351AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet

CD74HC4351E Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, DIP-20
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G20 R-PDIP-T20
Length 12.8 mm
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 20 20
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 100 Ω 225 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm
Supply Current-Max (Isup) 0.08 mA 0.16 mA
Supply Voltage-Nom (Vsup) 6 V 6 V
Surface Mount YES NO
Switch-off Time-Max 47 ns
Switch-on Time-Max 34 ns 300 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm
Base Number Matches 1 5
Rohs Code No
JESD-609 Code e0
Signal Current-Max 0.025 A
Switching BREAK-BEFORE-MAKE
Terminal Finish Tin/Lead (Sn/Pb)

Compare TC74HC4351AF-TP2EL with alternatives