TC74HC4316AF vs MC74HC4316AFELG feature comparison

TC74HC4316AF Toshiba America Electronic Components

Buy Now Datasheet

MC74HC4316AFELG onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ONSEMI
Part Package Code SOIC SOIC
Package Description SOP, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 10.3 mm 10.2 mm
Neg Supply Voltage-Nom (Vsup) -6 V -4.5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance Match-Nom 5 Ω 25 Ω
On-state Resistance-Max (Ron) 100 Ω 130 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.05 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 6 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 60 ns
Switch-on Time-Max 21 ns 60 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.275 mm
Base Number Matches 3 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 3
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup) -6 V
Normal Position NO
Off-state Isolation-Nom 40 dB
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.3
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) 30

Compare TC74HC4316AF with alternatives

Compare MC74HC4316AFELG with alternatives