TC74HC4316AF
vs
MAX4538CEE+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SSOP,
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
10.3 mm
4.9 mm
Neg Supply Voltage-Nom (Vsup)
-6 V
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
On-state Resistance Match-Nom
5 Ω
4 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.75 mm
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Nom (Vsup)
6 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
36 ns
50 ns
Switch-on Time-Max
21 ns
100 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
3.9 mm
Base Number Matches
3
2
Pbfree Code
Yes
Moisture Sensitivity Level
1
Off-state Isolation-Nom
65 dB
Compare TC74HC4316AF with alternatives
Compare MAX4538CEE+T with alternatives