TC74HC4094AF-TP2EL
vs
74HC4094PW-Q100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
TOSHIBA CORP
NEXPERIA
Part Package Code
SOIC
Package Description
SOP,
TSSOP,
Pin Count
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.3 mm
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
24000000 Hz
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
250 ns
295 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
4.4 mm
fmax-Min
28 MHz
20 MHz
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Time@Peak Reflow Temperature-Max (s)
30
Compare TC74HC4094AF-TP2EL with alternatives
Compare 74HC4094PW-Q100 with alternatives