TC74HC4066AFN(ELP) vs TC74HC4066AFS feature comparison

TC74HC4066AFN(ELP) Toshiba America Electronic Components

Buy Now Datasheet

TC74HC4066AFS Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP,
Pin Count 14 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 8.65 mm
Neg Supply Voltage-Nom (Vsup)
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 16
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 80 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES YES
Switch-off Time-Max 18 ns
Switch-on Time-Max 12 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1

Compare TC74HC4066AFN(ELP) with alternatives

Compare TC74HC4066AFS with alternatives