TC74HC4066AFN(ELP) vs MC14052BCP feature comparison

TC74HC4066AFN(ELP) Toshiba America Electronic Components

Buy Now Datasheet

MC14052BCP onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ONSEMI
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 PLASTIC, DIP-16
Pin Count 14 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDIP-T16
Length 8.65 mm 19.175 mm
Neg Supply Voltage-Nom (Vsup)
Normal Position NO
Number of Channels 1 4
Number of Functions 4 2
Number of Terminals 14 16
Off-state Isolation-Nom 60 dB 50 dB
On-state Resistance Match-Nom 5 Ω 70 Ω
On-state Resistance-Max (Ron) 80 Ω 1050 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.44 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 12 V 5 V
Surface Mount YES NO
Switch-off Time-Max 18 ns 700 ns
Switch-on Time-Max 12 ns 700 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
Samacsys Manufacturer onsemi
JESD-609 Code e0
Signal Current-Max 0.025 A
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Terminal Finish TIN LEAD

Compare TC74HC4066AFN(ELP) with alternatives

Compare MC14052BCP with alternatives