TC74HC4066AFN(ELP) vs CD74HC4053PWR feature comparison

TC74HC4066AFN(ELP) Toshiba America Electronic Components

Buy Now Datasheet

CD74HC4053PWR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP14,.25 TSSOP-16
Pin Count 14 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 8.65 mm 5 mm
Neg Supply Voltage-Nom (Vsup)
Normal Position NO
Number of Channels 1 3
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 60 dB 64 dB
On-state Resistance Match-Nom 5 Ω 10 Ω
On-state Resistance-Max (Ron) 80 Ω 270 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 12 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 18 ns 315 ns
Switch-on Time-Max 12 ns 330 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 4.4 mm
Base Number Matches 1 4
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 180 MHz
Input Voltage-Max 6 V
Input Voltage-Min
JESD-609 Code e4
Moisture Sensitivity Level 1
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TC74HC4066AFN(ELP) with alternatives

Compare CD74HC4053PWR with alternatives