TC74HC4066AF-TP2EL vs TC74HC4066AF(TP1) feature comparison

TC74HC4066AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet

TC74HC4066AF(TP1) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.3 mm 10.3 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 60 dB 60 dB
On-state Resistance Match-Nom 5 Ω 5 Ω
On-state Resistance-Max (Ron) 80 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.9 mm
Supply Current-Max (Isup) 0.08 mA 0.08 mA
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Switch-off Time-Max 24 ns 18 ns
Switch-on Time-Max 12 ns 12 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TC74HC4066AF-TP2EL with alternatives

Compare TC74HC4066AF(TP1) with alternatives