TC74HC4066AF-TP1EL
vs
CD4053BCN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TOSHIBA CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
DIP, DIP16,.3
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G14
R-PDIP-T16
JESD-609 Code
e0
e0
Length
10.3 mm
19.304 mm
Neg Supply Voltage-Nom (Vsup)
-7.5 V
Number of Channels
1
1
Number of Functions
4
3
Number of Terminals
14
16
Off-state Isolation-Nom
60 dB
40 dB
On-state Resistance Match-Nom
5 Ω
5 Ω
On-state Resistance-Max (Ron)
80 Ω
240 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
5.08 mm
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Nom (Vsup)
12 V
7.5 V
Surface Mount
YES
NO
Switch-off Time-Max
24 ns
150 ns
Switch-on Time-Max
12 ns
320 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.62 mm
Base Number Matches
1
4
Switching
BREAK-BEFORE-MAKE
Compare TC74HC4066AF-TP1EL with alternatives