TC74HC4066AF-TP1EL vs MAX4612EUD+ feature comparison

TC74HC4066AF-TP1EL Toshiba America Electronic Components

Buy Now Datasheet

MAX4612EUD+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP ANALOG DEVICES INC
Part Package Code SOIC 14-TSSOP_4.4-4.4_MM
Package Description SOP, ROHS COMPLIANT, TSSOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 10.3 mm 5 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 60 dB 60 dB
On-state Resistance Match-Nom 5 Ω 2 Ω
On-state Resistance-Max (Ron) 80 Ω 360 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.3 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.1 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 12 V 3 V
Surface Mount YES YES
Switch-off Time-Max 24 ns 45 ns
Switch-on Time-Max 12 ns 90 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 4.4 mm
Base Number Matches 1 2
Manufacturer Package Code 14-TSSOP_4.4-4.4_MM
Date Of Intro 1999-01-03
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES AT 5V AND 12V VCC
Moisture Sensitivity Level 1
Normal Position NO/NC
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) 30

Compare TC74HC4066AF-TP1EL with alternatives

Compare MAX4612EUD+ with alternatives