TC74HC4066AF vs MC74HC4066D feature comparison

TC74HC4066AF Toshiba America Electronic Components

Buy Now Datasheet

MC74HC4066D onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ONSEMI
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOIC-14
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.3 mm 8.65 mm
Normal Position NO NO
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 14 14
Off-state Isolation-Nom 60 dB 50 dB
On-state Resistance Match-Nom 10 Ω 40 Ω
On-state Resistance-Max (Ron) 170 Ω 255 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 145 ns 37 ns
Switch-on Time-Max 125 ns 45 ns
Switching MAKE-BEFORE-BREAK MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 3.9 mm
Base Number Matches 18 4
ECCN Code EAR99
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare TC74HC4066AF with alternatives

Compare MC74HC4066D with alternatives