TC74HC4066AF
vs
MC74HC4053ADWR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.3
SOP, SOP16,.4
Pin Count
14
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
Length
10.3 mm
10.3 mm
Normal Position
NO
Number of Channels
1
2
Number of Functions
4
3
Number of Terminals
14
16
Off-state Isolation-Nom
60 dB
50 dB
On-state Resistance Match-Nom
10 Ω
12 Ω
On-state Resistance-Max (Ron)
170 Ω
80 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
2.65 mm
Supply Voltage-Max (Vsup)
12 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
145 ns
160 ns
Switch-on Time-Max
125 ns
245 ns
Switching
MAKE-BEFORE-BREAK
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
7.5 mm
Base Number Matches
18
2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.08 mA
Terminal Finish
TIN LEAD
Compare TC74HC4066AF with alternatives
Compare MC74HC4053ADWR2 with alternatives