TC74HC4066AF
vs
MAX4052AESE+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
16-SOIC_N-150_MIL
Package Description
SOP, SOP14,.3
Pin Count
14
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
215.8
CO2e (mg)
2598.232
Samacsys Description
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25°C\r\nHigh noise immunity: VNIH = VNIL = 28% VCC (min)\r\nLow ON resistance: RON = 50 Ω (typ.) at VCC = 9 V\r\nHigh degree of linearity: THD = 0.05% (typ.) at VCC = 4.5 V\r\nPin and function compatible with TC4066B series
Samacsys Manufacturer
Toshiba
Analog Devices
Samacsys Modified On
2024-09-19 12:45:06
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
Length
10.3 mm
9.9 mm
Normal Position
NO
Number of Channels
1
4
Number of Functions
4
1
Number of Terminals
14
16
Off-state Isolation-Nom
60 dB
90 dB
On-state Resistance Match-Nom
10 Ω
6 Ω
On-state Resistance-Max (Ron)
170 Ω
100 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.75 mm
Supply Voltage-Max (Vsup)
12 V
8 V
Supply Voltage-Min (Vsup)
2 V
2.7 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
145 ns
150 ns
Switch-on Time-Max
125 ns
175 ns
Switching
MAKE-BEFORE-BREAK
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5.3 mm
3.9 mm
Base Number Matches
18
1
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
1996-01-01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Supply Current-Max (Isup)
0.01 mA
Terminal Finish
Matte Tin (Sn)
Compare TC74HC4066AF with alternatives
Compare MAX4052AESE+T with alternatives