TC74HC4052AP
vs
74HC4052N,652
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
0.300 INCH, PLASTIC, SOT-38-9, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19.25 mm
19.05 mm
Neg Supply Voltage-Max (Vsup)
-6 V
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-4.5 V
Number of Channels
8
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
5 Ω
6 Ω
On-state Resistance-Max (Ron)
55 Ω
195 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
4.32 mm
Signal Current-Max
0.025 A
0.025 A
Supply Voltage-Max (Vsup)
6 V
10 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
NO
NO
Switch-off Time-Max
50 ns
57 ns
Switch-on Time-Max
45 ns
69 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT38-4
Factory Lead Time
4 Weeks
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TC74HC4052AP with alternatives
Compare 74HC4052N,652 with alternatives