TC74HC4051AF(EL) vs CD74HC4051NSR feature comparison

TC74HC4051AF(EL) Toshiba America Electronic Components

Buy Now Datasheet

CD74HC4051NSR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 100 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.9 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES
Switch-off Time-Max 43 ns
Switch-on Time-Max 38 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.3 mm
Base Number Matches 1 2

Compare TC74HC4051AF(EL) with alternatives