TC74HC4022F vs TC74HC4022AF feature comparison

TC74HC4022F Toshiba America Electronic Components

Buy Now Datasheet

TC74HC4022AF Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 8 DECODED OUTPUTS JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 10.3 mm
Load/Preset Input NO NO
Logic IC Type RING COUNTER RING COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 245 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 5.3 mm
fmax-Min 47 MHz 25 MHz
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0052 A
Package Equivalence Code SOP16,.3

Compare TC74HC4022F with alternatives

Compare TC74HC4022AF with alternatives