TC74HC374AF-TP2EL vs HD74HC374FP feature comparison

TC74HC374AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet

HD74HC374FP Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP20,.3
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e2
Length 12.8 mm 12.6 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.3 SOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 35 ns 175 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN COPPER/TIN SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.5 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.006 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE

Compare TC74HC374AF-TP2EL with alternatives

Compare HD74HC374FP with alternatives