TC74HC30F-TP2
vs
74HC30D,652
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
1
1
Number of Inputs
8
8
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
31 ns
39 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.8 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Manufacturer Package Code
SOT108-1
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Length
8.65 mm
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
39 ns
Schmitt Trigger
NO
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare TC74HC30F-TP2 with alternatives
Compare 74HC30D,652 with alternatives