TC74HC191AF(TP2) vs CD74HC191M feature comparison

TC74HC191AF(TP2) Toshiba America Electronic Components

Buy Now Datasheet

CD74HC191M RCA

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP RCA SOLID STATE
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown unknown
Additional Feature TCO OUTPUT
Family HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 45 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 5.3 mm
fmax-Min 20 MHz
Base Number Matches 1 7
HTS Code 8542.39.00.01
Count Direction BIDIRECTIONAL
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code SOP16,.25

Compare TC74HC191AF(TP2) with alternatives