TC74HC138AP(F) vs 74HC4514PW,112 feature comparison

TC74HC138AP(F) Toshiba America Electronic Components

Buy Now Datasheet

74HC4514PW,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Part Package Code DIP TSSOP2
Package Description DIP, SOT-355, 24 PIN
Pin Count 16 24
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer Toshiba
Family HC/UH HC/UH
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDIP-T16 R-PDSO-G24
Length 19.25 mm 7.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER OTHER DECODER/DRIVER
Max I(ol) 0.004 A 0.004 A
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 38 ns 69 ns
Propagation Delay (tpd) 190 ns 69 ns
Seated Height-Max 4.45 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Manufacturer Package Code SOT355-1
Additional Feature ADDRESS LATCHES
JESD-609 Code e4
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TC74HC138AP(F) with alternatives

Compare 74HC4514PW,112 with alternatives