TC74HC132AP vs MM74HC132N feature comparison

TC74HC132AP Toshiba America Electronic Components

Buy Now Datasheet

MM74HC132N Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
DIP DIP
0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
14 14
unknown compliant
8542.39.00.01 8542.39.00.01
Toshiba
HC/UH HC/UH
R-PDIP-T14 R-PDIP-T14
19.25 mm 19.18 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
4 4
2 2
14 14
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NOT SPECIFIED
28 ns 37 ns
140 ns 125 ns
Not Qualified Not Qualified
YES YES
4.45 mm 5.08 mm
6 V 6 V
2 V 2 V
4.5 V 4.5 V
NO NO
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
7.62 mm 7.62 mm
2 2
Yes
14LD, MDIP,JEDEC MS-001, .300" WIDE
EAR99
e3
MATTE TIN

Compare TC74HC132AP with alternatives

Compare MM74HC132N with alternatives