TC74HC123AF vs CD74HC123M96 feature comparison

TC74HC123AF Toshiba America Electronic Components

Buy Now Datasheet

CD74HC123M96 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.3 GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba Texas Instruments
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 1.3 mA 0.08 mA
Propagation Delay (tpd) 265 ns 480 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.3 mm 3.9 mm
Base Number Matches 15 3
ECCN Code EAR99
Additional Feature RETRIGGERABLE
JESD-609 Code e4
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Bits 2
Packing Method TR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TC74HC123AF with alternatives

Compare CD74HC123M96 with alternatives