TC74HC112AF-TP2
vs
TC74HC112AF-TP1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
10.3 mm
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
31 ns
31 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.9 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
5.3 mm
fmax-Min
24 MHz
24 MHz
Base Number Matches
1
1
Compare TC74HC112AF-TP2 with alternatives
Compare TC74HC112AF-TP1 with alternatives