TC74HC03AF-EL vs DV74LS00N feature comparison

TC74HC03AF-EL Toshiba America Electronic Components

Buy Now Datasheet

DV74LS00N avg Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP AVG SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP14(UNSPEC)
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LS
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0
Length 10.3 mm 18.86 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 19 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 1
Max I(ol) 0.008 A
Package Equivalence Code DIP14(UNSPEC)
Power Supply Current-Max (ICC) 4.4 mA
Prop. Delay@Nom-Sup 15 ns
Schmitt Trigger NO

Compare TC74HC03AF-EL with alternatives

Compare DV74LS00N with alternatives