TC74ACT138P
vs
CD74ACT138E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP16,.3
DIP-16
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
ACT
ACT
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19.25 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
OTHER DECODER/DRIVER
Max I(ol)
0.024 A
0.024 A
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
11.5 ns
12 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
1
8
Additional Feature
3 ENABLE INPUTS
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TC74ACT138P with alternatives